Arrow Electronic Components Online
ADA44321WBCPZR2|ADI|limage
ADA44321WBCPZR2|ADI|simage
Active Filters

ADA4432-1WBCPZ-R2

Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R

Analog Devices

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Yes
  • Type
    Low Pass Filter
  • Number of Circuits
    1
  • Cut-Off Frequency Range
    >=6MHz
  • Cut-Off Frequency
    10MHz
  • Minimum Single Supply Voltage (V)
    2.6
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Single Supply Voltage (V)
    3
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources