Arrow Electronic Components Online
ADG904BRUZ|ADI|simage
ADG904BRUZ|ADI|limage
RFスイッチ

ADG904BRUZ

RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP Tube

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources