You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ADUM5211ARSZRL7|ADI|simage
ADUM5211ARSZRL7|ADI|limage
Digital Isolators

ADUM5211ARSZ-RL7

Digital Isolator 2-CH 1Mbps 20-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.75
  • Verpackungsbreite
    5.3
  • Verpackungslänge
    7.2
  • Leiterplatte geändert
    20
  • Standard-Verpackungsname
    SO
  • Lieferantenverpackung
    SSOP
  • Stiftanzahl
    20
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources