Analog DevicesADXL202AEAccelerometers
Accelerometer Dual ±2g 3.3V/5V 250mV/g to 375mV/g/140mV/g to 200mV/g 8-Pin CLLCC
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±2 | |
140mV/g to 200mV/g|250mV/g to 375mV/g | |
10 | |
Analog | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |