Assmann WSW components, IncAGP 09 G-MEBackshells
Hood 180° E Shell Size Polycarbonate
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
E | |
Connector D-Subminiature | |
180° | |
Polycarbonate | |
Hood | |
N/R | |
31 |
This cover AGP 09 G-ME connector accessory from Assmann WSW Components is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 16.35 mm tall.