Connector Jumpers and Shunts

AKSPLTG RED

Conn Jumper F 2 POS 2.54mm ST

Assmann WSW components, Inc

Product Technical Specifications
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.45
  • Product Height (mm)
    13.6

Documentation and Resources

Datasheets
Design resources