EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | USB Power Distribution Switch |
Number of Switches | 2 |
Current Limit (A) | 2|N/A |
Enable Logic | Active High |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 5.5 |
Switch On Resistance (mOhm) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Typical Turn-On Delay Time (us) | 3000(Max) |
Typical Turn-Off Delay Time (us) | 10000(Max) |
Typical Rise Time (us) | 600 |
Typical Fall Time (us) | 500(Max) |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |