AP733130WG7|DIODEZTX|simage
AP733130WG7|DIODEZTX|limage
Linear Regulators

AP7331-30WG-7

LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-25
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources