You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Linear Regulators

AP7340-32FS4-7

LDO Regulator Pos 3.2V 0.15A 4-Pin X2-DFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.2
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    5.25
  • Maximum Dropout Voltage @ Current (V)
    0.27@150mA
  • Line Regulation
    0.1%/V
  • Load Regulation
    1%/A
  • Maximum Quiescent Current (mA)
    0.05
  • Maximum Power Dissipation (mW)
    400
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    X2-DFN EP
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources