VishayAS1PM-M3/84ARectifiers

Diode Switching 1KV 1.5A 2-Pin DO-220AA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode AS1PM-M3/84A rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1.5 A. This rectifier has an operating temperature range of -55 °C to 175 °C.

Import TariffMay apply to this part

12 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      China
         
      • Price: $0.1025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12 parts
      • Price: $0.1025