You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ASG007|CONNECTT|limage
ASG007|CONNECTT|simage
Dev Kit

ASG007

Cogswell Carrier for NVIDIA® Jetson" TX2 and Jetson" TX1

Connect Tech Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • CompactPCI Support
    No
  • Hot Swap
    No
  • Minimum Operating Temperature (°C)
    -40
  • Host Clock Rate (MHz)
    2000
  • Maximum Operating Temperature (°C)
    85
  • UART
    2
  • I2C
    1
  • SPI
    0
  • SMBus
    0
  • PATA
    0
  • SATA
    0
  • VGA
    0
  • GPIO
    1
  • PS/2
    0
  • USB
    4
  • PCI
    0
  • RS422
    0
  • RS232
    2
  • RS485
    0
  • RS232/422/485
    0
  • Number of Ethernet Ports
    5
  • Ethernet Speed
    1000Mbps
  • Video In
    No
  • Mic In
    No
  • Display Interface
    HDMI

Documentation and Resources

Datasheets
Design resources