ASPI-0630HI-2R2M-T15
Inductor Power Molded Wirewound 2.2uH 20% Alloy Sponge Powder 8A 0.02Ohm DCR T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded
Core Material
Alloy Sponge Powder
Inductance (H)
2.2u
Tolerance
20%
Maximum DC Current (A)
8(Typ)
Maximum Saturation Current (A)
14
Maximum DC Resistance (Ohm)
0.02
Number of Terminals
2
Case Size
N/A
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
N/R
Mounting
Surface Mount
Maximum Product Length (mm)
7.5
Maximum Product Depth (mm)
6.9
Maximum Product Height (mm)
3

