Arrow Electronic Components Online
AWCM389NF|AZUREWAV|simage
AWCM389NF|AZUREWAV|limage
Top Searched
コンボワイヤレスモジュール

AW-CM389NF

WLAN+BT Module 2412MHz to 2472MHz/5150MHz to 5250MHz/5250MHz to 5350MHz/5470MHz to 5725MHz/5725MHz to 5825MHz

AzureWave
Datasheets 

The AzureWave AW-CM389NF is a combination wireless module that delivers both Wi-Fi a/b/g/n and Bluetooth 4.0 connectivity in a single 12mm x 16mm-footprint package suitable for devices that rely on low power consumption and small form factor. These devices may include notebook computers, tablets, and gaming devices. The AW-CM389NF also offers support for Linux kernel versions up to 2.6.32, as well as multiple power-save modes to ensure low power consumption. Lead-free.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Obsolete
  • HTS
    AW-CM389NF
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • BT Protocol Supported
    Bluetooth v4.0(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac
  • Package Height
    1.4
  • Package Width
    12
  • Package Length
    16

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources