You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BAS516315|NEXPERIA|limage
BAS516315|NEXPERIA|simage
Rectifiers

BAS516,315

Diode Switching 100V 0.25A 2-Pin SC-79 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max) mm
  • Package Width
    0.85(Max) mm
  • Package Length
    1.25(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources