You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BC840M|FANSTEL|simage
BC840M|FANSTEL|limage
Combo Wireless Modules

BC840M

BT+ZigBee Module 2400MHz 64-Pin LGA T/R

Fanstel Corporation

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    7.05
  • Package Length
    9.2
  • PCB changed
    64
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources