NexperiaBCV46-QRDarlington BJT
Trans Darlington PNP 60V 0.5A 250mW 3-Pin SOT-23 Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Single | |
1 | |
60 | |
80 | |
10 | |
1.5@0.1mA@100mA | |
0.5 | |
0.1 | |
150 | |
1@0.1mA@100mA | |
220 | |
2000@1mA@5V|4000@10mA@5V|10000@100mA@5V | |
250 | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |