Bluetooth
BGX13P22GA-V21 Bluetooth Xpress Module
Bluetooth 5 zero-programming module solution for wireless cable replacement
Silicon LabsProduct Description
To get started with wireless xpress development check out the BGX13P Bluetooth Xpress evaluation kit.
To get the datasheet, click here.
Bluetooth Xpress BGX13P Bluetooth Module
The Silicon Labs' Bluetooth Xpress BGX13P Bluetooth 5 module integrates our BGM13P with an on-board Bluetooth stack, Xpress command interface, and cable replacement firmware pre-programmed, to deliver a serial to Bluetooth 5 solution that requires no firmware development.
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992c.
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-94.8
Interface Type
GPIO/SPI/UART
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2
Package Width
12.9
Package Length
15
PCB changed
31
Supplier Package
SMD Module
Pin Count
31
We don't have prices now, please check later
Order Quantity

