Battery Management ICs
BQ34Z651DBT
Fuel Gauge/Protection Li-Ion/Li-Pol 0V to 25V 44-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
ECCN (US)
5A992a.
Part Status
Active
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
11.4(Max)
PCB changed
44
Standard Package Name
SOP
Supplier Package
TSSOP
Pin Count
44
Lead Shape
Gull-wing

