Arrow Electronic Components Online
BTND690F|CKCOMP|limage
BTND690F|CKCOMP|simage

BTND690F

Switch Access Square Button Key Switch

C&K

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Button
  • Switch Type
    Key Switch
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    12.4
  • Product Length (mm)
    12.4
  • Product Height (mm)
    11.3
Order Quantity

Documentation and Resources

Design resources