Arrow Electronic Components Online
BTNK0130|CKCOMP|simage
BTNK0130|CKCOMP|limage

BTNK0130

Switch Access Square Button Tactile Switch Bulk

C&K
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    Yes
  • Type
    Square Button
  • Switch Type
    Tactile Switch
  • Color
    Yellow
  • Packaging
    Bulk
  • Product Depth (mm)
    8
  • Product Length (mm)
    8
  • Product Height (mm)
    3.5
  • Family/Series
    BTN
  • ALIAS
    BTNK0130
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources