You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BZ2RW8299A2|HONEYWEL|simage
BZ2RW8299A2|HONEYWEL|limage
Switch Snap Action

BZ-2RW8299-A2

Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.97N Screw Mount Screw Automotive

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Unknown
  • PPAP
    Yes
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    186.42
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    20000000
  • Maximum Movement Differential (mm)
    1.02
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    0.97

Documentation and Resources

Datasheets
Design resources