You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BZX79B15133|NEXPERIA|simage
BZX79B15133|NEXPERIA|limage
Zener

BZX79-B15,133

Diode Zener Single 15V 2% 500mW 2-Pin ALF Ammo

Nexperia
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Diameter
    1.85(Max) mm
  • Mounting
    Through Hole
  • Package Length
    4.25(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    ALF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources