Arrow Electronic Components Online
CCS31S8M|PANDUIT|simage
CCS31S8M|PANDUIT|limage
Cable Clamps and Clips

CCS31-S8-M

Cable Management, Clamp Nylon 6/6 Natural Screw Mount 7.9mm Bulk

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Clamp
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    7.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Hole Diameter (mm)
    4.2
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    10.5
  • Mounting
    Screw Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources