Arrow Electronic Components Online
CD74HC147PWR|TI|simage
CD74HC147PWR|TI|limage
Top Searched
Encoders

CD74HC147PWR

Encoder 9 to 4 Priority 16-Pin TSSOP T/R

Texas Instruments
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Priority
  • Logic Family
    HC
  • Number of Element Inputs
    9
  • Number of Input Enables per Element
    0
  • Number of Element Outputs
    4
  • Number of Output Enables per Element
    0
  • Number of Encoded Keys
    0
  • Clock Controlling Signal
    No
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    160@2V, 32@4.5V, 27@6V
  • Absolute Propagation Delay Time (ns)
    240
  • Output Drive Capability
    -5.2mA/5.2mA
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5, 3.3, 5
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    CD74HC147
  • MSL
    1
  • Quantity Packaging
    2000
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources