Microprocessors - MPUs
CM8064601465703S R14K
MPU Core™ i5-4670S Processor RISC 64bit 3.1GHz 1168-Pin FCBGA Tray
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8542.31.00.50
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.5
Package Width
24
Package Length
40
PCB changed
1168
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1168
Lead Shape
Ball

