You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online

CPM2-1200-0160B

Trans MOSFET N-CH SiC 1.2KV 19A 3-Pin Die

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Package Height
    0.18
  • Package Width
    2.39
  • Package Length
    2.63
  • PCB changed
    3
  • Supplier Package
    Die
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources