Reduced Price
Resistor Fixed Single-Surface Mount
CR1206-JW-303ELF
Res Thick Film 1206 30K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
30K
Tolerance
5%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Diameter (mm)
N/R
Product Length (mm)
3.1
Product Depth (mm)
1.55
Product Height (mm)
0.55
Product Weight (g)
N/A
Diameter Tolerance (mm)
N/R
Mounting
Surface Mount

