You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CSR8670CICXTR|QUALCOMM|limage
CSR8670CICXTR|QUALCOMM|simage
Bluetooth

CSR8670C-ICXT-R

Programmable dual-mode System on Chip (SoC) Bluetooth

QUALCOMM

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    NRND
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    4.73
  • Package Length
    4.84
  • PCB changed
    79
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    79

Documentation and Resources

Datasheets
Design resources