You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CY2CC1810OXIT|CYPRESS|simage
CY2CC1810OXIT|CYPRESS|limage
Clock Buffers and Drivers

CY2CC1810OXIT

Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SSOP T/R

Cypress Semiconductor
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    200
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.5@2.5V|3.9@3.3V
  • Absolute Propagation Delay Time (ns)
    3.9
  • Input Logic Level
    LVCMOS|LVTTL
  • Output Logic Level
    AVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Power Dissipation (mW)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.78(Max)
  • Package Width
    5.38(Max)
  • Package Length
    8.33(Max)
  • PCB changed
    24
  • Standard Package Name
    SOP
  • Supplier Package
    SSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources