knitter-switchDBS 1004Switch DIP

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole

Add push button-type user control to your printed circuit board using the DBS1004 dual in-line package switch from Knitter-Switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 6VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DBS1004 DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 11.1 mm long, 3.6 mm tall and 9.84 mm deep.

A datasheet is only available for this product at this time.