Arrow Electronic Components Online
DC2666AB|ADI|simage
DC2666AB|ADI|limage
Power Management Development Boards and Kits

DC2666A-B

LTC7132 DC to DC Converter and Switching Regulator Chip 0.6V to 1.8V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.6 to 1.8
  • Output Current (mA)
    40000
  • Input Voltage Range
    6VDC to 20VDC
  • Switching Frequency (kHz)
    425
  • Efficiency (%)
    88.8
  • Supported Device
    LTC7132
  • Product Weight (g)
    N/A
  • Product Length (mm)
    N/A
  • Family/Series
    DC2666A-B
  • Quantity Packaging
    1
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources