Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
3.18
Package Width
13.72
Package Length
12.7
PCB changed
6
Pin Count
6
You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site.