You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
DFR0603|DFROBOT|simage
DFR0603|DFROBOT|limage
LCD Character Modules

DFR0603

I2C 16x2 RGB LCD KeyPad HAT with RGB Font (Compatible with Raspberry Pi 4B/3B+)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Backlight
    LED
  • Character Format
    16Char x 2Line
  • Dot Format (Dots)
    5x8
  • Outline Dimensions (mm)
    85x56x26.8
  • Interface Type
    I2C
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    26.8 mm
  • Package Width
    56 mm
  • Package Length
    85 mm

Documentation and Resources

Datasheets
Design resources