Texas InstrumentsDLPLIGHTCRAFTEREmbedded System Development Boards and Kits

EVALUATION MODULE UP TO 4000 HZ BINARY PATTERN RATE

  • Dev Kit Description

    DLP® LightCrafter™ is a compact evaluation module for integrating projected light into industrial, medical, and scientific applications. This DLP-based platform enables faster development cycles for end equipments requiring small form factor, lower cost and intelligent, high-speed pattern display. DLP LightCrafter features the 0.3 WVGA chipset, provides a variety of embedded functionality such as: structured light pattern projection, intelligent lighting, wavelength selection and portable display.
    Developers can easily create, store, and display high-speed pattern sequences through DLP LightCrafter's USB-based application programming interface (API) and easy-to-use graphical user interface (GUI). The module also features the powerful TMS320DM365 digital media processor based on DaVinci technology from Texas Instruments. With an ARM9 DSP core, DLP LightCrafter's DM365 runs a Linux operating system to give users the ability to develop a complete embedded system around the 0.3 WVGA chipset. A configurable input/output trigger allows for convenient synchronization with cameras, sensors, or other peripheral devices.
    The DLP LightCrafter includes an RGB LED light engine developed and manufactured by Young Optics International. Designed specifically for the DLP3000 DMD, this light engine produces bright, wide aspect ratio patterns well-suited for use in a variety of ambient light environments. For applications where even higher brightness is required, active cooling and thermal management systems can be added to enable light out in excess of 50 lumens.
  • Dev Kit Features

    • RGB LED light engine with 20L light output
    • High speed patterns using the native DLP3000 resolution (608 x 684)
      • Up to 4000 Hz binary pattern rate
      • Up to 120 Hz 8-bit grayscale pattern rate
    • Display images or video up to WVGA resolution (854 x 480)
    • Configurable I/O trigger for synchronizing with cameras, sensors, etc
    • DM365 embedded processor running embedded Linux
    • 128MB NAND flash memory for pattern and sequence storage
    • USB, Mini HDMI, UART interfaces
    • USB-based API and host GUI
    • Compact size: 117mm x 65mm x 23mm
  • Kit Includes

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    45 weeks
    • Price: