You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
DPX205950DT9126A1|TDK|simage
DPX205950DT9126A1|TDK|limage
RF Multiplexers

DPX205950DT-9126A1

RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 4-Pin Chip T/R

TDK
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    0.6(Max)
  • Verpackungsbreite
    0.8
  • Verpackungslänge
    1.6
  • Leiterplatte geändert
    4
  • Lieferantenverpackung
    Chip
  • Stiftanzahl
    4

Documentation and Resources

Datasheets
Design resources