Arrow Electronic Components Online
DS2072A|RIGOL|simage
DS2072A|RIGOL|limage
Top Searched
Oscilloscopes

DS2072A

70 MHz, 2 Channel Oscilloscope with 2 GSa/sec and 14 Mpts memory standard as well as low noise front end. 50 Ohm input included

RIGOL Technologies, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A292
  • Part Status
    Obsolete
  • HTS
    9030.20.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Bench
  • Display Type
    Color TFT LCD
  • Number of Channels
    2
  • Bandwidth (MHz)
    70
  • Interface Type
    USB
  • Warranty (Year)
    3
  • Family/Series
    DS2000
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources