CUI Inc EC09P20V-205 Mechanical Encoders
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
HTS | 8543.70.98.60 |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 20 |
Terminal Type | PC Pin |
Maximum Operating Torque (N.m) | 0.02 |
Mechanical Life (Cycles) | 100000 |
Encoder Signal | Digital Square Wave |
Programmability | No |
Typical Operating Supply Voltage | 10VDC |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Through Hole |
Body Orientation | Straight |
Shaft Diameter (mm) | 6 |
Product Length (mm) | 9.5 |
Product Depth (mm) | 11.25 |
Product Height (mm) | 22.5 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
HTS | 8543.70.98.60 |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 20 |
Terminal Type | PC Pin |
Maximum Operating Torque (N.m) | 0.02 |
Mechanical Life (Cycles) | 100000 |
Encoder Signal | Digital Square Wave |
Programmability | No |
Typical Operating Supply Voltage | 10VDC |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Through Hole |
Body Orientation | Straight |
Shaft Diameter (mm) | 6 |
Product Length (mm) | 9.5 |
Product Depth (mm) | 11.25 |
Product Height (mm) | 22.5 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers