Capacitor Film
ECQ-E2104KF
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 8.4mm) Radial 7.5mm 105°C Bag
Panasonic IndustryProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.25.00.30
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
250VDC
Dielectric
PET
Special Features
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10.3 X 5.8 X 8.4
Package/Case
N/R
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
N/R
Product Length (mm)
10.3(Max)
Product Depth (mm)
5.8(Max)
Product Height (mm)
8.4(Max)
Product Weight (g)
N/A
Lead Diameter (mm)
0.6
Lead Length (mm)
20
Seated Plane Height (mm)
9.4(Max)

