Crystals
ECS-.327-12.5-34B-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.10
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.5 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
Ultra Mini-CSMD
Pin Count
2

