You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
EFM8UB30F40GAQFN20|SLCNLABS|simage
EFM8UB30F40GAQFN20|SLCNLABS|limage
Microcontrollers - MCUs

EFM8UB30F40G-A-QFN20 | 8-bit EFM8 MCU

MCU 8-bit 8051 CISC 40KB Flash 2.5V/3.3V 20-Pin QFN EP Tube

Silicon Labs
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    0.73
  • Verpackungsbreite
    3
  • Verpackungslänge
    3
  • Leiterplatte geändert
    20
  • Standard-Verpackungsname
    QFN
  • Lieferantenverpackung
    QFN EP
  • Stiftanzahl
    20
  • Leitungsform
    No Lead

Documentation and Resources

Datasheets
Design resources