IntelEPF10K50ETC144-2Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Not Compliant | |
3A991d.1. | |
Obsolete | |
EPF10K50ETC144-2 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FLEX 10KE | |
102 | |
0.22um | |
2.5 | |
2880 | |
199000 | |
SRAM | |
40 | |
10 | |
50000 | |
2880 | |
6 | |
No | |
Yes | |
Yes | |
No | |
200 | |
2 | |
LVTTL|LVCMOS | |
2.3 | |
2.7 | |
2.5|3.3 | |
0 | |
85 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |