Analog DevicesEVAL-AD5522EBDZ

AD5522 Data Conversion Evaluation Board

  • Dev Kit Description

    The EVAL-AD5522EBDZ is a fully featured evaluation board for the AD5522. The "D" in the model indicates the Paddle Down version of the AD5522 package. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC. This software includes the technical note describing the operation and set up of the EVAL-AD5522EBDZ board,

  • Dev Kit Features

    • Full-features evaluation board for the AD5522
    • On Board References
    • Link Options
    • Direct hookup to USB port of PC
    • PC Software for control
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $99.91
    1. 1+$99.91