PanasonicEVPAEGE2ASwitch Tactile

Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 1.6N SMD T/R

With just a change in pressure this light touch EVP-AEGE2A tactile switch from Panasonic can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVP-AEGE2A tactile switch has a j-bend termination style. This product is 5.55 mm long, 2.9 mm tall and 2.6 mm deep. This black rectangular button actuator is 0.4 mm long. The maximum DC voltage rating is 15 VDC.

5,604 parts: Ships tomorrow

    Total$0.48Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5604
      Country Of origin:
      Japan
         
      • Price: $0.4793
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 5,604 parts
      • Price: $0.4793