Arrow Electronic Components Online
F4U0A|CKCOMP|simage
F4U0A|CKCOMP|limage
Switch Push Button

F4U0A

Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Thru-Hole Solder Lug/PC Pins Medical Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Actuator Style
    Plunger
  • Pole Throw Configuration
    4PDT
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.5
  • Maximum Power Rating (VA)
    50
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    100000
  • Actuator Length (mm)
    9
  • Number of Rows
    2
  • Row Spacing (mm)
    6
  • Mounting
    Through Hole
  • Termination Style
    Solder Lug/PC Pins
  • Number of Terminals
    12
  • Terminal Pitch (mm)
    4
  • Housing Material
    Polycarbonate, Polyester
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    N/A
  • Product Length (mm)
    9.8
  • Product Depth (mm)
    54.4
  • Product Height (mm)
    14.5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources