Capacitor Tantalum Solid
F931C335MAA
Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
3.3uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
4.5
Equivalent Series Resistance Type
Standard
IR (A)
0.129
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
A
Case Style
Molded
Construction
Flat
Termination Style
Inward L
Number of Terminals
2
Terminal Pitch (mm)
N/R
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
3216-18
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Product Weight (g)
0.028
Product Diameter (mm)
N/R
Seated Plane Height (mm)
N/R

