You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FFSD0801N|SAMTEC|simage
FFSD0801N|SAMTEC|limage
Connector Headers and PCB Receptacles

FFSD-08-01-N

Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Tube

Samtec

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    SKT
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    14.35
  • Product Depth (mm)
    3.05
  • Product Height (mm)
    5.08
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources