WIMAFKS2D021001B00MSSDCapacitor Film
Cap Film 0.01uF 100V PET 20%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.01uF | |
20% | |
100VDC|63VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 3 X 7.5 | |
Straight | |
-55 | |
105 | |
Bulk | |
7.2(Max) | |
3(Max) | |
7.5(Max) | |
0.363 | |
0.5 | |
6 | |
7.5(Max) |
This pulse FKS2D021001B00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 7.5(Max) mm tall and 3(Max) mm deep. It has a tolerance of 20%. The FKS2D021001B00MSSD part has a radial termination style.