Cypress SemiconductorFM25W256-GFRAM
FRAM 256Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | Yes |
PPAP | Unknown |
256K | |
256K to 8M | |
32Kx8 | |
8 | |
20 | |
Serial-SPI | |
2.7 | |
3.3 | |
5.5 | |
2 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |