You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
G20SAB|VISHAY|simage
G20SAB|VISHAY|originalImage
Connector Rectangular

G20S-AB

Conn Rack and Panel SKT 2 POS 6.73mm Solder Cup ST

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rack and Panel
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    6.73
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Product Length (mm)
    11.1
  • Product Depth (mm)
    19.05
  • Product Height (mm)
    3.17
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources