OmronG6A274PST40USDC24Signal Relays
Signal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
24 | |
16.7 | |
1.44K | |
16.8VDC | |
2.4VDC | |
250 | |
220 | |
2 | |
5 | |
Non-Latching | |
Gold Alloy/Silver | |
60W|125VA | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-40 | |
70 | |
DIP | |
3.5 | |
20.2 | |
10.1 | |
8.4 |
EDA / CAD Models |